3044365 | Phoenix Contact

Through terminal block, screw connection, 0.14-6.0 mm², 3 pole, 32 A, 6 kV, red, 3044365

Order No.: 60P5786
EAN: 4046356751339
MPN:
3044365
UT 4-TWIN RD
Series: UT
3044365 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Available in 10 days: 793 pcs.
Leadtime: 1 Week **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6418 €
50 pcs.
2.4038 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3044365, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 32 A, connection method: Screw connection, 1 level, Rated cross section: 4 mm², cross section: 0.14 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: red.

Features

  • The consistent double function shaft offers every opportunity for time-saving potential distribution and accommodating test accessories
  • User-friendly implementation of all potential branching tasks
Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 3
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 26 bis 10
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe rot
Höhe 47.5 mm
Länge 57.8 mm
Leiterquerschnitt 0,14-6,0 mm²
Nennstrom 32 A
Polzahl 3-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei