3044539 | Phoenix Contact
Protective conductor terminal, screw connection, 0.14-4.0 mm², 3 pole, 6 kV, yellow/green, 3044539
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: On Request **
Ground modular terminal block, 3044539, Phoenix Contact
Ground modular terminal block, connection method: Screw connection, number of connections: 3, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 5.2 mm, height: 46.9 mm, color: green-yellow, mounting type: NS 35/7,5, NS 35/15
Features
- The consistent double function shaft offers every opportunity for time-saving potential distribution and accommodating test accessories
- User-friendly implementation of all potential branching tasks
- Tested for railway applications
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 3 | |
Version | Schutzleiter-Reihenklemme | |
AWG cross-section | AWG 26 bis 12 | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | gelb/grün | |
Height | 47.5 mm | |
Length | 57.8 mm | |
Cable cross-section | 0,14-4,0 mm² | |
Pin number | 3-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |