3044611 | Phoenix Contact

Through terminal block, screw connection, 0.14-6.0 mm², 1 pole, 32 A, 8 kV, brown, 3044611

Order No.: 60P5680
EAN: 4046356907927
MPN:
3044611
UT 4-CB BN
Series: UT
3044611 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8683 €
50 pcs.
1.6898 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3044611, Phoenix Contact

Feed-through terminal block, Note. In order to use bridges, the panel on the bridge shaft must be removed., With breakout partition plate in the bridge shaft, rated voltage: 1000 V, nominal current: 32 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: brown.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,14-6,0 mm²
AWG cross-section AWG 26 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 1000 V
Degree of soiling 3
Length 47.7 mm
Width 6.2 mm
Height 47.5 mm
Connection Schraubanschluss
Colour braun
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei