3044636 | Phoenix Contact
Double level terminal, screw connection, 0.14-4.0 mm², 4 pole, 24 A, 6 kV, gray, 3044636
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Available in 10 days: 25,041 pcs.
Leadtime: 2 Weeks **
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
4.1888 €
50 pcs.
3.7961 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double level terminal block, 3044636, Phoenix Contact
Double-level terminal block, rated voltage: 500 V, nominal current: 24 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Since there are two function shafts per level, all potential distribution tasks can be implemented quickly
- For a clear overview, each terminal point supports large-surface labeling
- As an option, the levels can be connected using the FBS‑PV UT vertical bridge
- Tested for railway applications
Technical specifications
Version | Doppelstockklemme | |
Number of terminals | 4 | |
Pin number | 4-polig | |
Cable cross-section | 0,14-4,0 mm² | |
AWG cross-section | AWG 26 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 24 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 69.9 mm | |
Width | 5.2 mm | |
Height | 64.4 mm | |
Connection | Schraubanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |