3044670 | Phoenix Contact

Knife disconnect terminal, screw connection, 0.14-4.0 mm², 4 pole, 16 A, 6 kV, gray, 3044670

Order No.: 60P5923
MPN:
3044670
UTT 2,5-2MT-P/P
Series: UTT
3044670 Phoenix Contact Series Terminals Image 1
3044670 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available in 5 Days: 7,079 pcs. - if ordered today
Total Price:
532.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.6505 €

Knife-disconnect terminal block, 3044670, Phoenix Contact

Knife-disconnect terminal block with test socket screws for insertion of test plugs, Nominal voltage: 400 V, Nominal current: 16 A, Connection method: Screw connection, Rated cross section: 2.5 mm², Cross section: 0.14 mm² - 4 mm², Connection method: Screw connection, Rated cross section: 2.5 mm², Cross section: 0.14 mm² - 4 mm², Mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • For a clear overview, each terminal point supports large-surface labeling
  • Convenient separation of circuits, thanks to lever-type disconnect knife
Technical specifications
Filter Property Value
Version knife disconnect terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 80.1 mm
Width 5.2 mm
Height 65 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No