3044674 | Phoenix Contact
Disconnect terminal, screw connection, 0.14-4.0 mm², 16 A, 6 kV, gray, 3044674
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Leadtime: On Request **
Disconnect terminal block, 3044674, Phoenix Contact
Disconnect terminal block, With test socket screws for insertion of Test plug, rated voltage: 400 V, nominal current: 16 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², connection method: Screw connection, Rated cross section: 2. 5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- For a clear overview, each terminal point supports large-surface labeling
- Standardized disconnect zone for the use of component plugs
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Trennklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 12 | |
Bemessungsspannung | 400 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 5.2 mm | |
Farbe | grau | |
Höhe | 58.1 mm | |
Länge | 80.1 mm | |
Leiterquerschnitt | 0,14-4,0 mm² | |
Nennstrom | 16 A | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |