3044678 | Phoenix Contact

Protective conductor double level terminal, screw connection, 0.14-4.0 mm², 24 A, 6 kV, gray, 3044678

Order No.: 60P5972
EAN: 4017918997045
MPN:
3044678
UTTB 2,5-PE/L
Series: UTTB
3044678 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.355 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.355 €

Protective conductor double level terminal block, 3044678, Phoenix Contact

Protective conductor double-level terminal block, rated voltage: 500 V, nominal current: 24 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The upper level is designed as a feed-through level
Technical specifications
Connection Schraubanschluss
Version Schutzleiter-Doppelstockklemme
AWG cross-section AWG 26 bis 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour grau
Height 65 mm
Length 69.9 mm
Cable cross-section 0,14-4,0 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei