3044720 | Phoenix Contact
Disconnect terminal, screw connection, 0.14-6.0 mm², 2 pole, 30 A, 6 kV, gray, 3044720
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Available in 10 days: 14,075 pcs.
Leadtime: 2 Weeks **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
10 pcs.
8.1039 €
50 pcs.
7.3780 €
100 pcs.
6.6283 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disconnect terminal block, 3044720, Phoenix Contact
Disconnect terminal block, Current and voltage are determined by the plug used., rated voltage: 500 V, nominal current: 30 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- Double function shaft in the lower level
Technical specifications
Version | Trennklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,14-6,0 mm² | |
AWG cross-section | AWG 26 bis 10 | |
Rated surge voltage | 6 kV | |
Rated current | 30 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 69.9 mm | |
Width | 6.2 mm | |
Height | 64.4 mm | |
Connection | Schraubanschluss | |
Colour | grau |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |