3044788 | Phoenix Contact

Through terminal block, screw connection, 0.14-6.0 mm², 4 pole, 30 A, 8 kV, gray, 3044788

Order No.: 60P5933
EAN: 4017918997113
MPN:
3044788
UTTB 4-L/N
Series: UTTB
3044788 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.2840 €
50 pcs.
3.9032 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3044788, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 30 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Version Durchgangsklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,14-6,0 mm²
AWG cross-section AWG 26 bis 10
Rated surge voltage 8 kV
Rated current 30 A
Rated Voltage 800 V
Degree of soiling 3
Length 69.9 mm
Width 6.2 mm
Height 65 mm
Connection Schraubanschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei