3044801 | Phoenix Contact

Disconnect terminal, screw connection, 0.14-6.0 mm², 4 pole, 30 A, 6 kV, gray, 3044801

Order No.: 60P5944
EAN: 4017918997137
MPN:
3044801
UTTB 4-TG P/P
Series: UTTB
3044801 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
6.1166 € *
Available: 0 pcs.
Available in 10 days: 157 pcs.
Leadtime: 1 Week **
Total Price:
6.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1166 €

Disconnect terminal block, 3044801, Phoenix Contact

Disconnect terminal block, With test socket screws for insertion of Test plug, rated voltage: 500 V, nominal current: 30 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm²  - 6 mm², connection method: Screw connection, Rated cross section: 2. 5 mm², cross section: 0.14 mm²  - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Trennklemme
AWG-Leiterquerschnitt AWG 26 bis 10
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe grau
Höhe 65 mm
Länge 69.9 mm
Leiterquerschnitt 0,14-6,0 mm²
Nennstrom 30 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei