3044814 | Phoenix Contact

Double level terminal, screw connection, 0.14-6.0 mm², 4 pole, 30 A, 8 kV, gray, 3044814

Order No.: 60P5926
EAN: 4046356055512
MPN:
3044814
UTTB 4
Series: UTTB
3044814 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.2840 €
50 pcs.
3.9032 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double level terminal block, 3044814, Phoenix Contact

Double-level terminal block, rated voltage: 800 V, nominal current: 30 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Since there are two function shafts per level, all potential distribution tasks can be implemented quickly
  • For a clear overview, each terminal point supports large-surface labeling
  • As an option, the levels can be connected using the FBS‑PV UT vertical bridge
  • Tested for railway applications
Technical specifications
Version Doppelstockklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,14-6,0 mm²
AWG cross-section AWG 26 bis 10
Rated surge voltage 8 kV
Rated current 30 A
Rated Voltage 800 V
Degree of soiling 3
Length 69.9 mm
Width 6.2 mm
Height 65 mm
Connection Schraubanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei