3045017 | Phoenix Contact

Through terminal block, screw/plug-in connection, 0.14-4.0 mm², 2 pole, 24 A, 6 kV, gray, 3045017

Order No.: 60P5615
EAN: 4017918975357
MPN:
3045017
UT 2,5/1P
Series: UT
3045017 Phoenix Contact Series Terminals Image 1
3045017 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Available in 10 days: 91,038 pcs.
Leadtime: 2 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4399 €
50 pcs.
1.3090 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3045017, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 24 A, connection method: Screw/plug-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Compatible with standard UT terminal blocks
  • Terminal blocks that can be connected on both sides available
  • Uniform, touch-proof plug-in zone
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 49.1 mm
Width 5.2 mm
Height 47.5 mm
Connection Schraub-/Steckanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei