3045033 | Phoenix Contact

Protective conductor terminal, screw/plug-in connection, 0.14-4.0 mm², 2 pole, 6 kV, yellow/green, 3045033

Order No.: 60P5618
EAN: 4017918975371
MPN:
3045033
UT 2,5/1P-PE
Series: UT
3045033 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
3.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6414 €

Ground modular terminal block, 3045033, Phoenix Contact

Ground modular terminal block, number of connections: 2, connection method: Screw/plug-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • Same shape and pitch as the feed-through terminal blocks
  • Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Technical specifications
Connection Schraub-/Steckanschluss
Number of terminals 2
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Width 5.2 mm
Colour gelb/grün
Height 47.5 mm
Length 49.1 mm
Cable cross-section 0,14-4,0 mm²
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei