3045088 | Phoenix Contact

Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, black, 3045088

Order No.: 60P5607
EAN: 4017918975425
MPN:
3045088
UT 2,5 BK
Series: UT
3045088 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Available in 10 days: 8,434 pcs.
Leadtime: 2 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4399 €
50 pcs.
1.3090 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3045088, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 24 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: black.

Features

  • The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
  • The compact design enables user-friendly wiring in a small amount of space
  • Optimum screwdriver guidance through closed screw shafts
  • The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 1000 V
Degree of soiling 3
Length 47.7 mm
Width 5.2 mm
Height 47.5 mm
Connection Schraubanschluss
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei