3045130 | Phoenix Contact

Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, white, 3045130

Order No.: 60P5671
EAN: 4017918975470
MPN:
3045130
UT 4 WH
Series: UT
3045130 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 10 days: 9,217 pcs.
Leadtime: 2 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7255 €
50 pcs.
1.5708 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3045130, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 32 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: white.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,14-6,0 mm²
AWG cross-section AWG 26 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 1000 V
Degree of soiling 3
Length 47.7 mm
Width 6.2 mm
Height 47.5 mm
Connection Schraubanschluss
Colour weiß
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei