3045606 | Phoenix Contact
Protective conductor terminal, screw/plug-in connection, 0.14-6.0 mm², 2 pole, 8 kV, yellow/green, 3045606
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Available in 10 days: 5,382 pcs.
Leadtime: 1 Week **
Ground modular terminal block, 3045606, Phoenix Contact
Ground modular terminal block, number of connections: 2, connection method: Screw/plug-in connection, cross section: 0.14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Same shape and pitch as the feed-through terminal blocks
- Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Technical specifications
Anschluss | Schraub-/Steckanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Schutzleiter-Reihenklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 10 | |
Bemessungsstoßspannung | 8 kV | |
Breite | 6.2 mm | |
Farbe | gelb/grün | |
Höhe | 47.5 mm | |
Länge | 47.6 mm | |
Leiterquerschnitt | 0,14-6,0 mm² | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |