3046143 | Phoenix Contact

Disconnect terminal, screw connection, 0.14-6.0 mm², 2 pole, 20 A, 6 kV, gray, 3046143

Order No.: 60P5777
EAN: 4046356919180
MPN:
3046143
UT 4-TG-EX
Series: UT
3046143 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Available in 10 days: 37 pcs.
Leadtime: 1 Week **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.3915 €
50 pcs.
3.0821 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Disconnect terminal block, 3046143, Phoenix Contact

Disconnect terminal block, Current and voltage are determined by the plug used., rated voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • Suitable for process technology, thanks to Ex nA approval
  • Double bridge shaft enables individual potential distribution and supply
  • Compact design and high current carrying capacity of 20 A
Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Trennklemme
AWG-Leiterquerschnitt AWG 26 bis 10
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe grau
Höhe 47.5 mm
Länge 57.8 mm
Leiterquerschnitt 0,14-6,0 mm²
Nennstrom 20 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei