3046169 | Phoenix Contact

Disconnect terminal, screw connection, 0.14-6.0 mm², 2 pole, 20 A, 6 kV, gray, 3046169

Order No.: 60P5780
EAN: 4046356918466
MPN:
3046169
UT 4-TG-P/P-EX
Series: UT
3046169 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5224 €
50 pcs.
3.2011 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Disconnect terminal block, 3046169, Phoenix Contact

Disconnect terminal block, Current and voltage are determined by the plug used., With test socket screws for insertion of Test plug, rated voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • Suitable for process technology, thanks to Ex nA approval
  • Double bridge shaft enables individual potential distribution and supply
  • Compact design and high current carrying capacity of 20 A
Technical specifications
Version Trennklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,14-6,0 mm²
AWG cross-section AWG 26 bis 10
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 57.8 mm
Width 6.2 mm
Height 47.5 mm
Connection Schraubanschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei