3046184 | Phoenix Contact

Through terminal block, screw connection, 0.14-6.0 mm², 1 pole, 32 A, 8 kV, gray, 3046184

Order No.: 60P5708
EAN: 4017918956592
MPN:
3046184
UT 4-MTD
Series: UT
Phoenix Contact
3046184 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Available in 10 days: 39,060 pcs.
Leadtime: 1 Week **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6541 €
50 pcs.
1.5113 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3046184, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The consistent labeling and bridging of terminal blocks is an advantage
  • Feed-through terminal block enables terminal strips of the same shape to be configured with disconnect and knife disconnect terminal blocks
Technical specifications
Connection screw connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 26 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.2 mm
Colour gray
Height 47.5 mm
Length 57.8 mm
Cable cross-section 0.14-6.0 mm²
Rated current 32 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead