3046207 | Phoenix Contact
Protective conductor terminal, screw connection, 0.14-6.0 mm², 2 pole, 8 kV, yellow/green, 3046207
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Available in 10 days: 44 pcs.
Leadtime: 1 Week **
Ground modular terminal block, 3046207, Phoenix Contact
Ground modular terminal block, number of connections: 2, connection method: Screw connection, cross section: 0.14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green/yellow.
Features
- The consistent labeling and bridging of terminal blocks is an advantage
- Feed-through terminal block enables terminal strips of the same shape to be configured with disconnect and knife disconnect terminal blocks
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Schutzleiter-Reihenklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 10 | |
Bemessungsstoßspannung | 8 kV | |
Breite | 6.2 mm | |
Farbe | gelb/grün | |
Höhe | 47.5 mm | |
Länge | 57.8 mm | |
Leiterquerschnitt | 0,14-6,0 mm² | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |