3046252 | Phoenix Contact
Lever disconnect terminal, screw connection, 0.14-6.0 mm², 20 A, 6 kV, black/orange, 3046252
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Available in 10 days: 407 pcs.
Leadtime: 1 Week **
Lever-type disconnect terminal block, 3046252, Phoenix Contact
Lever-type disconnect terminal block, With test socket screws for insertion of Test plug, rated voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: black/orange.
Features
- An extremely compact design
- Test connection on both sides in safety lever
- Tested for railway applications
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Hebeltrennklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 10 | |
Bemessungsspannung | 500 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 6.2 mm | |
Farbe | schwarz/orange | |
Höhe | 73 mm | |
Länge | 57.8 mm | |
Leiterquerschnitt | 0,14-6,0 mm² | |
Nennstrom | 20 A | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |