3046294 | Phoenix Contact

Through terminal block, screw connection, 0.5-16 mm², 2 pole, 57 A, 8 kV, yellow, 3046294

Order No.: 60P5593
EAN: 4017918975630
MPN:
3046294
UT 10 YE
Series: UT
3046294 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.2130 € *
Available: 0 pcs.
Available in 10 days: 68 pcs.
Leadtime: 2 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.9631 €
50 pcs.
2.7013 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3046294, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 57 A, connection method: Screw connection, Rated cross section: 10 mm², cross section: 0.5 mm²  - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: yellow.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 20 bis 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 1000 V
Degree of soiling 3
Length 47.7 mm
Width 10.2 mm
Height 47.5 mm
Connection Schraubanschluss
Colour gelb
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei