3046346 | Phoenix Contact

Component terminal block, screw connection, 0.14-6.0 mm², 2 pole, 500 mA, 8 kV, gray, 3046346

Order No.: 60P5716
EAN: 4017918958602
MPN:
3046346
UT 4-MTD-DIO/L-R-P/P
Series: UT
3046346 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.5454 €
50 pcs.
5.0337 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component terminal block, 3046346, Phoenix Contact

Component terminal block, The max. current is determined by the diode. Installed: Diode 1N 4007, reverse voltage: 1300 V, maximum continuous current: 0.5 A., With test socket screws for insertion of Test plug, rated voltage: 800 V, nominal current: 0.5 A, connection method: Screw connection, Rated cross section: 1 mm², cross section: 0.14 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Version Bauelement-Reihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,14-6,0 mm²
AWG cross-section AWG 26 bis 10
Rated surge voltage 8 kV
Rated current 500 mA
Rated Voltage 800 V
Degree of soiling 3
Length 57.8 mm
Width 6.2 mm
Height 47.5 mm
Connection Schraubanschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei