3046359 | Phoenix Contact

Component terminal block, screw connection, 0.14-6.0 mm², 2 pole, 500 mA, 8 kV, gray, 3046359

Order No.: 60P5718
EAN: 4017918962944
MPN:
3046359
UT 4-MTD-DIO/R-L-P/P
Series: UT
3046359 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.9147 € *
Available: 0 pcs.
Available in 10 days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
4.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9147 €

Component terminal block, 3046359, Phoenix Contact

Component terminal block, The max. current is determined by the diode. Installed: Diode 1N 4007, reverse voltage: 1300 V, maximum continuous current: 0.5 A., With test socket screws for insertion of Test plug, rated voltage: 800 V, nominal current: 0.5 A, connection method: Screw connection, Rated cross section: 1 mm², cross section: 0.14 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Bauelement-Reihenklemme
AWG-Leiterquerschnitt AWG 26 bis 10
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 6.2 mm
Farbe grau
Höhe 47.5 mm
Länge 57.8 mm
Leiterquerschnitt 0,14-6,0 mm²
Nennstrom 500 mA
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei