3046498 | Phoenix Contact

Fuse plug, Plug-in connection, black

Order No.: 60P1995
EAN: 4046356113106
MPN:
3046498
P-FU 6,3X32
Series: P-FU
3046498 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
7.9016 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
7.2709 €
50 pcs.
6.6164 €
100 pcs.
5.9500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse plug, 3046498, Phoenix Contact

Fuse plug, Prior to replacing the cartridge fuse, disconnect the fuse connector from the basic terminal block., rated voltage: 630 V, nominal current: 10 A, connection method: Plug-in connection, fuse type: G / 6,3 x 32, mounting type: Plug-in mounting, color: black.

Features

  • Large-surface labeling option
  • Versions with bipolar error display
  • Test contacts on both sides of the fuse
  • Can be used for overload/short-circuit protection
Technical specifications
Anschluss Steckanschluss
Ausführung Sicherungsstecker
Bemessungsspannung 630 V
Breite 8.2 mm
Farbe schwarz
Höhe 27 mm
Länge 40 mm
Nennstrom 10 A
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes