3046511 | Phoenix Contact
Fuse plug, Plug-in connection, black
Unit Price (€ / pc.)
17.2312 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
10 pcs.
15.8508 €
50 pcs.
14.4228 €
100 pcs.
12.9829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse plug, 3046511, Phoenix Contact
Fuse plug, Prior to replacing the cartridge fuse, disconnect the fuse connector from the basic terminal block., nominal current: 10 A, connection method: Plug-in connection, fuse type: G / 6,3 x 32, mounting type: Plug-in mounting, color: black.
Features
- Large-surface labeling option
- Versions with bipolar error display
- Test contacts on both sides of the fuse
- Can be used for overload/short-circuit protection
Technical specifications
Anschluss | Steckanschluss | |
Ausführung | Sicherungsstecker | |
Breite | 8.2 mm | |
Farbe | schwarz | |
Höhe | 27 mm | |
Länge | 40 mm | |
Nennstrom | 10 A | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |