3046595 | Phoenix Contact

Disconnect terminal, screw connection, 0.14-6.0 mm², 3 pole, 20 A, 6 kV, gray, 3046595

Order No.: 60P5798
EAN: 4046356286015
MPN:
3046595
UT 4-TWIN-TG
Series: UT
3046595 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Available in 10 days: 47 pcs.
Leadtime: 1 Week **
Total Price:
3.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6176 €

Disconnect terminal block, 3046595, Phoenix Contact

Disconnect terminal block, The max. load current must not be exceeded by the total current of all connected conductors. Current and voltage are determined by the plug used., rated voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²   - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 3
Ausführung Trennklemme
AWG-Leiterquerschnitt AWG 26 bis 10
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe grau
Höhe 47.5 mm
Länge 65.4 mm
Leiterquerschnitt 0,14-6,0 mm²
Nennstrom 20 A
Polzahl 3-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei