3046692 | Phoenix Contact
Component terminal block, screw connection, 0.14-4.0 mm², 4 pole, 24 A, 6 kV, gray, 3046692
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Available in 10 days: 62 pcs.
Leadtime: 2 Weeks **
Component terminal block, 3046692, Phoenix Contact
Component terminal block, The voltage is determined by the LED version selected., rated voltage: 24 V, nominal current: 24 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Design width of just 5.2 mm
Technical specifications
Connection | Schraubanschluss | |
Version | Bauelement-Reihenklemme | |
AWG cross-section | AWG 26 bis 12 | |
Rated Voltage | 24 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 64.4 mm | |
Length | 69.9 mm | |
Cable cross-section | 0,14-4,0 mm² | |
Rated current | 24 A | |
Pin number | 4-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |