3046728 | Phoenix Contact

Component terminal block, screw connection, 0.14-4.0 mm², 4 pole, 24 A, 6 kV, gray, 3046728

Order No.: 60P5963
EAN: 4017918997250
MPN:
3046728
UTTB 2,5-DIO/UL-UR
Series: UTTB
3046728 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
6.0928 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
6.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0928 €

Component terminal block, 3046728, Phoenix Contact

Component terminal block, The max. current is determined by the diode. Installed: Diode 1N 4007, reverse voltage: 1300 V, maximum continuous current: 0.5 A., with integrated diode, rated voltage: 500 V, nominal current: 24 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Design width of just 5.2 mm
Technical specifications
Connection Schraubanschluss
Version Bauelement-Reihenklemme
AWG cross-section AWG 26 bis 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour grau
Height 64.4 mm
Length 69.9 mm
Cable cross-section 0,14-4,0 mm²
Rated current 24 A
Pin number 4-polig
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei