3046757 | Phoenix Contact

Through terminal block, screw connection, 0.14-4.0 mm², 24 A, 6 kV, gray, 3046757

Order No.: 60P5946
EAN: 4046356103725
MPN:
3046757
UTTB 2,5- 2-BE
Series: UTTB
3046757 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4859 €

Feed-through terminal block, 3046757, Phoenix Contact

Feed-through terminal block, for installing components that can be individually selected, rated voltage: 500 V, nominal current: 24 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Connection Schraubanschluss
Version Durchgangsklemme
AWG cross-section AWG 26 bis 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour grau
Height 64.4 mm
Length 69.9 mm
Cable cross-section 0,14-4,0 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei