3046799 | Phoenix Contact
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 20 A, 6 kV, orange, 3046799
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.7128 €
50 pcs.
3.3796 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3046799, Phoenix Contact
Feed-through terminal block, rated voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: orange.
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,14-6,0 mm² | |
AWG cross-section | AWG 26 bis 10 | |
Rated surge voltage | 6 kV | |
Rated current | 20 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 56.8 mm | |
Width | 6.2 mm | |
Height | 47.5 mm | |
Connection | Schraubanschluss | |
Colour | orange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |