3047468 | Phoenix Contact

Through terminal block, screw connection, 1.5-25 mm², 2 pole, 76 A, 8 kV, orange, 3047468

Order No.: 60P5600
EAN: 4046356286893
MPN:
3047468
UT 16 OG
Series: UT
3047468 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Available in 10 days: 282 pcs.
Leadtime: 2 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5462 €
50 pcs.
3.2249 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3047468, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 76 A, connection method: Screw connection, Rated cross section: 16 mm², cross section: 1.5 mm²  - 25 mm², mounting type: NS 35/7,5, NS 35/15, color: orange.

Features

  • The reducing bridges can be used to connect terminal blocks with different connection technologies
  • Easy and time-saving potential supply and distribution of large currents and cross sections up to 35 mm² with reducing bridges
  • The flexible options for reducing bridging in the CLIPLINE complete system can be found in "Accessories for the CLIPLINE complete modular terminal block system"
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 1,5-25 mm²
AWG cross-section AWG 16 bis 4
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 1000 V
Degree of soiling 3
Length 55.5 mm
Width 12.2 mm
Height 55 mm
Connection Schraubanschluss
Colour orange
Logistics
Country of origin TR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes