3047478 | Phoenix Contact

Protective conductor terminal, screw connection, 0.14-6.0 mm², 2 pole, 6 kV, yellow/green, 3047478

Order No.: 60P5877
EAN: 4046356661928
MPN:
3047478
UTMED 4-PE
Series: UTMED
3047478 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
10.4006 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
10 pcs.
9.5676 €
50 pcs.
8.6989 €
100 pcs.
7.8302 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground modular terminal block, 3047478, Phoenix Contact

Ground modular terminal block, number of connections: 2, connection method: Screw connection, cross section: 0.14 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green/yellow.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 26 bis 10
Rated surge voltage 6 kV
Width 6.2 mm
Colour gelb/grün
Height 49.5 mm
Length 66 mm
Cable cross-section 0,14-6,0 mm²
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei