3047647 | Phoenix Contact

Through terminal block, screw connection, 0.2-10 mm², 2 pole, 41 A, 8 kV, yellow/black, 3047647

Order No.: 60P5812
EAN: 4046356762618
MPN:
3047647
UT 6-FE
Series: UT
3047647 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Available in 10 days: 300 pcs.
Leadtime: 2 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2253 €
50 pcs.
2.0349 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3047647, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 41 A, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm²  - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: black/yellow.

Features

  • The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
  • The compact design enables user-friendly wiring in a small amount of space
  • Optimum screwdriver guidance through closed screw shafts
  • The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,2-10 mm²
AWG cross-section AWG 24 bis 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 47.7 mm
Width 8.2 mm
Height 47.5 mm
Connection Schraubanschluss
Colour gelb/schwarz
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei