3047730 | Phoenix Contact
Through terminal block, screw connection, 1.5-50 mm², 2 pole, 125 A, 8 kV, blue, 3047730
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Available in 10 days: 280 pcs.
Leadtime: 2 Weeks **
Feed-through terminal block, 3047730, Phoenix Contact
Feed-through terminal block, with Allen screws, rated voltage: 1000 V, nominal current: 125 A, connection method: Screw connection, Rated cross section: 35 mm², cross section: 1.5 mm² - 50 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- The reducing bridges can be used to connect terminal blocks with different connection technologies
- The flexible options for reducing bridging in the CLIPLINE complete system can be found in "Accessories for the CLIPLINE complete modular terminal block system"
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 1,5-50 mm² | |
AWG cross-section | AWG 16 bis 1/0 | |
Rated surge voltage | 8 kV | |
Rated current | 125 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 61.2 mm | |
Width | 16 mm | |
Height | 65.1 mm | |
Connection | Schraubanschluss | |
Colour | blau |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |