3047743 | Phoenix Contact
Protective conductor terminal, screw connection, 1.5-35 mm², 2 pole, 17.5 A, 8 kV, yellow/green, 3047743
Unit Price (€ / pc.)
8.211 € *
Available: 0 pcs.
Available in 10 days: 2,983 pcs.
Leadtime: 2 Weeks **
Ground modular terminal block, 3047743, Phoenix Contact
Ground modular terminal block, with Allen screws, rated voltage: 500 V, nominal current: 17.5 A, number of connections: 2, connection method: Screw connection, Rated cross section: 35 mm², cross section: 1.5 mm² - 35 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- The flexible options for reducing bridging in the CLIPLINE complete system can be found in "Accessories for the CLIPLINE complete modular terminal block system"
- Tested for railway applications
Technical specifications
Version | Schutzleiter-Reihenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 1,5-35 mm² | |
AWG cross-section | AWG 16 bis 2 | |
Rated surge voltage | 8 kV | |
Rated current | 17.5 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 61.2 mm | |
Width | 16 mm | |
Height | 65.1 mm | |
Connection | Schraubanschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |