3048195 | Phoenix Contact

Protective conductor terminal, screw connection, 25-95 mm², 1 pole, 8 kV, yellow/green, 3048195

Order No.: 60P5571
EAN: 4017918939441
MPN:
3048195
USLKG 95 B
Series: USLKG
3048195 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
46.5528 € *
Available in 10 days: 50 pcs. - if ordered today
Total Price:
465.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
46.5528 €

Ground modular terminal block, 3048195, Phoenix Contact

Ground modular terminal block, Screws with hexagonal socket, with opening for bridging, without mounting screw, number of connections: 2, number of positions: 1, connection method: Screw connection, Rated cross section: 95 mm², cross section: 25 mm²  - 95 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: green-yellow.

Features

  • Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
  • Screw locking by means of spring-loaded elements in the clamping part
  • Low contact resistance of the contact surface due to ribbing
Technical specifications
Filter Property Value
Pin number 1 pole
Cable cross-section 25-95 mm²
Colour yellow/green
Width 25 mm
Number of terminals 2
Degree of soiling 3
Connection screw connection
Height 90.3 mm
AWG cross-section AWG 4 to 3/0
Rated surge voltage 8 kV
Length 83 mm
Version protective conductor terminal
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 4-Nonylphenol, branched and linear, ethoxylated
RoHS conform Yes
SVHC free No