3048467 | Phoenix Contact

Through terminal block, screw connection, 0.2-4.0 mm², 10 A, 4 kV, gray, 3048467

Order No.: 60P5083
EAN: 4046356056021
MPN:
3048467
UDMTK 5
Series: UDMTK
3048467 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
14.6608 € *
Available: 0 pcs.
Available in 10 days: 679 pcs.
Leadtime: 1 Week **
Total Price:
733.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.6608 €

Feed-through terminal block, 3048467, Phoenix Contact

Feed-through terminal block, rated voltage: 400 V, nominal current: 10 A, 1st and 2nd level, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm²  - 4 mm², 2nd level, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm²  - 4 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Anschluss Schraubanschluss
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 24 bis 12
Bemessungsspannung 400 V
Bemessungsstoßspannung 4 kV
Breite 6.2 mm
Farbe grau
Höhe 68.5 mm
Länge 93 mm
Leiterquerschnitt 0,2-4,0 mm²
Nennstrom 10 A
Verschmutzungsgrad 3
Logistics
Ursprungsland TR
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes