3049013 | Phoenix Contact

Bolt terminal, bolt connection, 0.5-2.5 mm², 24 A, 8 kV, gray, 3049013

Order No.: 60P4087
EAN: 4046356140140
MPN:
3049013
RT 3
Series: RT
Phoenix Contact
3049013 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Available in 10 days: 8,257 pcs.
Leadtime: 1 Week **
Total Price:
4.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5577 €

Bolt connection terminal block, 3049013, Phoenix Contact

Bolt connection terminal block, Note: the BE-RT path extension is to be used for non-insulated cable lugs, rated voltage: 1000 V, nominal current: 24 A, connection method: Bolt connection, 1 level, Rated cross section: 2.5 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The special clamping nuts can be actuated with a normal screwdriver
  • Easy bridging and potential distribution using the patented plug-in bridges from the CLIPLINE complete system
  • Large-surface labeling options in the terminal center and above the terminal points
  • Tested for railway applications
Technical specifications
Connection bolt connection
Number of terminals 2
Version Bolt terminal
AWG cross-section AWG 26 to 14
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 12.3 mm
Colour gray
Height 51 mm
Length 66 mm
Cable cross-section 0.5-2.5 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes