3049110 | Phoenix Contact
Bolt terminal, bolt connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, blue, 3049110
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Feed-through terminal block, 3049110, Phoenix Contact
Feed-through terminal block with bolt connection technology, cross section: 0.1 … 2.5 mm², AWG: 26 … 14, width 12.3 mm, color: blue.
Features
- The special clamping nuts can be actuated with a normal screwdriver
- Easy bridging and potential distribution using the patented plug-in bridges from the CLIPLINE complete system
- Large-surface labeling options in the terminal center and above the terminal points
- Tested for railway applications
Technical specifications
Connection | bolt connection | |
Number of terminals | 2 | |
Version | Bolt terminal | |
AWG cross-section | AWG 20 to 14 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 12.3 mm | |
Colour | blue | |
Height | 51 mm | |
Length | 66 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Rated current | 24 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |