3049301 | Phoenix Contact
High current connector, bolt connection, 2.5-50 mm², 150 A, 8 kV, gray, 3049301
Unit Price (€ / pc.)
18.2784 € *
Available: 0 pcs.
Available in 10 days: 1,262 pcs.
Leadtime: 2 Weeks **
Total Price:
18.28 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2784 €
10 pcs.
17.0051 €
25 pcs.
15.4700 €
50 pcs.
13.9230 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current connector, 3049301, Phoenix Contact
High current connector, rated voltage: 1000 V, nominal current: 150 A, connection method: Bolt connection, 1 level, Rated cross section: 50 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Comprehensive, supplementary accessories
- For connecting up to four conductors
Technical specifications
Connection | Bolzenanschluss | |
Number of terminals | 1 | |
Version | Hochstromverbinder | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 21 mm | |
Colour | grau | |
Height | 63.5 mm | |
Length | 64 mm | |
Cable cross-section | 2,5-50 mm² | |
Rated current | 150 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |