3049343 | Phoenix Contact
Bolt terminal, bolt connection, 2.5-35 mm², 125 A, 8 kV, gray, 3049343
Unit Price (€ / pc.)
10.1626 € *
Available: 0 pcs.
Available in 10 days: 6,205 pcs.
Leadtime: 1 Week **
Bolt connection terminal block, 3049343, Phoenix Contact
Bolt connection terminal block, Note: the BE-RT path extension is to be used for non-insulated cable lugs, rated voltage: 1000 V, nominal current: 125 A, connection method: Bolt connection, Rated cross section: 35 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Four bridge shafts per terminal block
- Terminal point always freely accessible
Technical specifications
Connection | bolt connection | |
Number of terminals | 2 | |
Version | Bolt terminal | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 20.3 mm | |
Colour | gray | |
Height | 62.2 mm | |
Length | 84 mm | |
Cable cross-section | 2.5-35 mm² | |
Rated current | 125 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |