3049408 | Phoenix Contact
High current connector, bolt connection, 6.0-120 mm², 269 A, 8 kV, gray, 3049408
Unit Price (€ / pc.)
19.4089 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
19.41 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4089 €
10 pcs.
17.8500 €
50 pcs.
16.4220 €
100 pcs.
14.9345 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current connector, 3049408, Phoenix Contact
High current connector, rated voltage: 1000 V, nominal current: 269 A, connection method: Bolt connection, 1 level, Rated cross section: 120 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Comprehensive, supplementary accessories
- For connecting up to four conductors
Technical specifications
Connection | Bolzenanschluss | |
Number of terminals | 1 | |
Version | Hochstromverbinder | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 32 mm | |
Colour | grau | |
Height | 74.6 mm | |
Length | 64 mm | |
Cable cross-section | 6,0-120 mm² | |
Rated current | 269 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |