3049424 | Phoenix Contact

Bolt terminal, bolt connection, 0.5-6.0 mm², 2 pole, 41 A, 8 kV, yellow/green, 3049424

Order No.: 60P4095
EAN: 4046356140812
MPN:
3049424
RT 5-PE
Series: RT
Phoenix Contact
3049424 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
10.9242 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
10.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.9242 €

Ground terminal block, 3049424, Phoenix Contact

Ground terminal block with bolt connection, cross section: 0.1 - 6 mm², AWG: 26 - 10, width 16.3 mm, color: Green-yellow.

Features

  • Additional labeling options
  • Corrosion-free terminal points
  • Low contact resistance
  • Green-yellow housing
  • Tested for railway applications
Technical specifications
Connection bolt connection
Number of terminals 2
Version Bolt terminal
AWG cross-section AWG 20 to 10
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 16.3 mm
Colour yellow/green
Height 51 mm
Length 66 mm
Cable cross-section 0.5-6.0 mm²
Rated current 41 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes