3049518 | Phoenix Contact
Bolt terminal, bolt connection, 0.5-2.5 mm², 24 A, 8 kV, gray, 3049518
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Available in 10 days: 17 pcs.
Leadtime: 2 Weeks **
Bolt connection terminal block, 3049518, Phoenix Contact
Bolt connection terminal block, Note: the BE-RT path extension is to be used for non-insulated cable lugs, rated voltage: 1000 V, nominal current: 24 A, connection method: Bolt connection, 1 level, Rated cross section: 2.5 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Four bridge shafts per terminal block
- Terminal point always freely accessible
Technical specifications
Connection | Bolzenanschluss | |
Number of terminals | 2 | |
Version | Bolzenklemme | |
AWG cross-section | AWG 20 bis 14 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 12.3 mm | |
Colour | grau | |
Height | 49.9 mm | |
Length | 66 mm | |
Cable cross-section | 0,5-2,5 mm² | |
Rated current | 24 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |