3049550 | Phoenix Contact
High current connector, bolt connection, 2.5-50 mm², 2 pole, 150 A, 8 kV, gray, 3049550
Unit Price (€ / pc.)
13.6493 € *
Available: 0 pcs.
Available in 10 days: 1,339 pcs.
Leadtime: 2 Weeks **
High current connector, 3049550, Phoenix Contact
High current connector, rated voltage: 1000 V, nominal current: 150 A, connection method: Bolt connection, 1 level, Rated cross section: 50 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Comprehensive range of accessories for safe and user-friendly wiring of conductors up to 120 mm²
- Two different partition plates can be used for the range of single and double-bolt terminal blocks
- 2 and 3-pos. connection rails can be used for potential distribution
- The feed-through window provided in the partition plates can be easily removed for mounting the connection rails
Technical specifications
Connection | Bolzenanschluss | |
Number of terminals | 2 | |
Version | Hochstromverbinder | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 21 mm | |
Colour | grau | |
Height | 65.1 mm | |
Length | 67 mm | |
Cable cross-section | 2,5-50 mm² | |
Rated current | 150 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |