3049628 | Phoenix Contact
Bolt terminal, bolt connection, 0.5-6.0 mm², 2 pole, 41 A, 8 kV, yellow/green, 3049628
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Ground terminal block, 3049628, Phoenix Contact
Ground terminal block with bolt connection, cross section: 0.1 - 6 mm², AWG: 26 - 10, width 16.3 mm, color: Green-yellow.
Features
- Another labeling option
- Green-yellow housing
- Low contact resistance
- Corrosion-free terminal points
Technical specifications
Version | Bolzenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,5-6,0 mm² | |
AWG cross-section | AWG 20 bis 10 | |
Rated surge voltage | 8 kV | |
Rated current | 41 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 66 mm | |
Width | 16.3 mm | |
Height | 49.9 mm | |
Connection | Bolzenanschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |