3049767 | Phoenix Contact
Bolt terminal, bolt connection, 0.5-6.0 mm², 2 pole, 41 A, 8 kV, blue, 3049767
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Feed-through terminal block, 3049767, Phoenix Contact
Feed-through terminal block with bolt connection, cross section: 0.1 - 6 mm², AWG: 26 - 10, width 16.3 mm, color: Gray.
Features
- Four bridge shafts per terminal block
- Terminal point always freely accessible
Technical specifications
Connection | bolt connection | |
Number of terminals | 2 | |
Version | Bolt terminal | |
AWG cross-section | AWG 20 to 10 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 16.3 mm | |
Colour | blue | |
Height | 49.9 mm | |
Length | 66 mm | |
Cable cross-section | 0.5-6.0 mm² | |
Rated current | 41 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |