3049835 | Phoenix Contact
Through terminal block, bolt connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, blue, 3049835
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Feed-through terminal block, 3049835, Phoenix Contact
Feed-through terminal block with bolt connection technology and transparent safety contact hood, cross section: 0.1 - 2.5 mm², AWG: 26 - 14, width 12.3 mm, color: blue.
Features
- Four bridge shafts per terminal block
- Terminal point always freely accessible
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,5-2,5 mm² | |
AWG cross-section | AWG 20 bis 14 | |
Rated surge voltage | 8 kV | |
Rated current | 24 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 66 mm | |
Width | 12.3 mm | |
Height | 51 mm | |
Connection | Bolzenanschluss | |
Colour | blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |