3050015 | Phoenix Contact
Through terminal block, screw connection, 0.25-1.5 mm², 2 pole, 17.5 A, 8 kV, gray, 3050015
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2024
Unit Price (€ / pc.)
1.8802 € *
Available: 50 pcs.
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3050015, Phoenix Contact
Feed-through terminal block, Nominal voltage: 800 V, Nominal current: 17.5 A, 1 level, Connection method: Quick connection, Rated cross section: 1.5 mm², Cross section: 0.25 mm² - 1.5 mm², Connection method: Screw connection, Rated cross section: 1.5 mm², Cross section: 0.14 mm² - 4 mm², Mounting: NS 35/7,5, NS 35/15, color: gray
Features
- The time-saving QUICKON fast connection is used on the control cabinet side
- The screw connection is used on the connection side
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,25-1,5 mm² | |
AWG cross-section | AWG 24 bis 16 | |
Rated surge voltage | 8 kV | |
Rated current | 17.5 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 58.8 mm | |
Width | 5.2 mm | |
Height | 42.8 mm | |
Connection | Schraubanschluss | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |